
CSD13202Q2T | |
|---|---|
DigiKey Part Number | 296-CSD13202Q2T-ND |
Manufacturer | |
Manufacturer Product Number | CSD13202Q2T |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | N-Channel 12 V 14.4A (Ta) 2.7W (Ta) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13202Q2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 997 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |

