
CDCLVP2104RHDT | |
|---|---|
DigiKey Part Number | 296-25303-2-ND - Tape & Reel (TR) 296-25303-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDCLVP2104RHDT |
Description | IC CLK BUFFER 2:8 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:8 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP2104RHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,03000 | € 12,03 |
| 10 | € 9,49100 | € 94,91 |
| 25 | € 8,85640 | € 221,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 7,82600 | € 1 956,50 |
| 500 | € 7,62560 | € 3 812,80 |
| 750 | € 7,52524 | € 5 643,93 |
| Unit Price without VAT: | € 12,03000 |
|---|---|
| Unit Price with VAT: | € 14,67660 |

