Clock Generator IC 1.2GHz 1 Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCE431YS

DigiKey Part Number
CDCE431YS-ND
Manufacturer
Manufacturer Product Number
CDCE431YS
Description
IC CLOCK GENERATOR WAFERSALE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 1.2GHz 1 Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
LVCMOS, Crystal
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
1.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafersale
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
82€ 9,12159€ 747,97
Unit Price without VAT:€ 9,12159
Unit Price with VAT:€ 11,12834