Clock Generator IC 1.2GHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCE421ARGET

DigiKey Part Number
296-24489-2-ND - Tape & Reel (TR)
296-24489-1-ND - Cut Tape (CT)
296-24489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCE421ARGET
Description
IC CLOCK GENERATOR 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 1.2GHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCE421ARGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
LVCMOS, Crystal
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
1.2GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 15,64000€ 15,64
10€ 12,44300€ 124,43
25€ 11,64480€ 291,12
100€ 10,76750€ 1 076,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 10,34916€ 2 587,29
500€ 10,09706€ 5 048,53
750€ 9,97077€ 7 478,08
Manufacturers Standard Package
Unit Price without VAT:€ 15,64000
Unit Price with VAT:€ 19,08080

Other Suppliers on DigiKey

45 729In Stock
Ships from Rochester Electronics, LLC