Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC341DWR

DigiKey Part Number
296-CDC341DWRTR-ND - Tape & Reel (TR)
296-CDC341DWRCT-ND - Cut Tape (CT)
296-CDC341DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC341DWR
Description
IC CLK BUFFER 1:8 80MHZ 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC341DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Input
TTL
Output
TTL
Frequency - Max
80 MHz
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 13,86000€ 13,86
10€ 10,98100€ 109,81
25€ 10,26320€ 256,58
100€ 9,47370€ 947,37
250€ 9,09740€ 2 274,35
500€ 8,87060€ 4 435,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 8,53038€ 17 060,76
Manufacturers Standard Package
Unit Price without VAT:€ 13,86000
Unit Price with VAT:€ 16,90920

Other Suppliers on DigiKey

15 932In Stock
Ships from Rochester Electronics, LLC