
CD74HCT4316M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT4316M96TR-ND - Tape & Reel (TR) 296-CD74HCT4316M96CT-ND - Cut Tape (CT) 296-CD74HCT4316M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4316M96 |
Description | IC SW SPST-NOX4 170OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4316M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 37ns, 37ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30500 | € 3,05 |
| 25 | € 0,27240 | € 6,81 |
| 100 | € 0,23670 | € 23,67 |
| 250 | € 0,21964 | € 54,91 |
| 500 | € 0,20938 | € 104,69 |
| 1 000 | € 0,20094 | € 200,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29402 | € 735,05 |
| 5 000 | € 0,28639 | € 1 431,95 |
| 7 500 | € 0,28257 | € 2 119,28 |
| 12 500 | € 0,27833 | € 3 479,13 |
| 17 500 | € 0,27586 | € 4 827,55 |
| 25 000 | € 0,27348 | € 6 837,00 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

