
CD74HCT161MT | |
|---|---|
DigiKey Part Number | CD74HCT161MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT161MT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT161MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 20 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34493 | € 344,93 |
| 1 250 | € 0,34119 | € 426,49 |
| 1 750 | € 0,33598 | € 587,97 |
| 2 500 | € 0,33097 | € 827,42 |
| 6 250 | € 0,32018 | € 2 001,13 |
| 12 500 | € 0,31368 | € 3 921,00 |
| 25 000 | € 0,30833 | € 7 708,25 |
| Unit Price without VAT: | € 0,34493 |
|---|---|
| Unit Price with VAT: | € 0,42081 |

