MFR Recommended
Similar

CD74HC688M96E4 | |
|---|---|
DigiKey Part Number | CD74HC688M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC688M96E4 |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC688M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,74913 | € 1 498,26 |
| 4 000 | € 0,73174 | € 2 926,96 |
| 6 000 | € 0,72303 | € 4 338,18 |
| 10 000 | € 0,71339 | € 7 133,90 |
| Unit Price without VAT: | € 0,74913 |
|---|---|
| Unit Price with VAT: | € 0,91394 |



