
CD74HC533E | |
|---|---|
DigiKey Part Number | 296-33105-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC533E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC533E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 20 | € 1,37850 | € 27,57 |
| 40 | € 1,29550 | € 51,82 |
| 100 | € 1,20810 | € 120,81 |
| 260 | € 1,13796 | € 295,87 |
| 500 | € 1,09974 | € 549,87 |
| 1 000 | € 1,06619 | € 1 066,19 |
| 2 500 | € 1,03078 | € 2 576,95 |
| 5 000 | € 1,00944 | € 5 047,20 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,44000 |

