Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC243E

DigiKey Part Number
296-33055-5-ND
Manufacturer
Manufacturer Product Number
CD74HC243E
Description
IC TXRX NON-INVERT 6V 14-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC243E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,63100€ 6,31
25€ 0,56960€ 14,24
100€ 0,50220€ 50,22
250€ 0,46992€ 117,48
500€ 0,45050€ 225,25
1 000€ 0,43450€ 434,50
2 500€ 0,41761€ 1 044,02
5 000€ 0,40743€ 2 037,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,07360