Direct

CD74HC153EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HC153EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC153EE4 |
Description | IC DATA SELECT/MUX 2X4:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45894 | € 458,94 |
| Unit Price without VAT: | € 0,45894 |
|---|---|
| Unit Price with VAT: | € 0,55991 |


