
CD74ACT257M96 | |
|---|---|
DigiKey Part Number | 296-31554-2-ND - Tape & Reel (TR) 296-31554-1-ND - Cut Tape (CT) 296-31554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT257M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT257M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 75mA, 75mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,58800 | € 5,88 |
| 25 | € 0,52960 | € 13,24 |
| 100 | € 0,46620 | € 46,62 |
| 250 | € 0,43596 | € 108,99 |
| 500 | € 0,41768 | € 208,84 |
| 1 000 | € 0,41740 | € 417,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,38680 | € 967,00 |
| 5 000 | € 0,37725 | € 1 886,25 |
| 7 500 | € 0,37246 | € 2 793,45 |
| 12 500 | € 0,36716 | € 4 589,50 |
| 17 500 | € 0,36406 | € 6 371,05 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

