
CD74AC283E | |
|---|---|
DigiKey Part Number | 296-32963-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC283E |
Description | IC BINARY FULL ADDER 4BIT 16PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC283E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 1.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,72000 | € 1,72 |
| 10 | € 1,26900 | € 12,69 |
| 25 | € 1,15560 | € 28,89 |
| 100 | € 1,03130 | € 103,13 |
| 250 | € 0,97220 | € 243,05 |
| 500 | € 0,93652 | € 468,26 |
| 1 000 | € 0,90715 | € 907,15 |
| 2 500 | € 0,87614 | € 2 190,35 |
| 5 000 | € 0,85746 | € 4 287,30 |
| Unit Price without VAT: | € 1,72000 |
|---|---|
| Unit Price with VAT: | € 2,09840 |

