
CD74AC10M96 | |
|---|---|
DigiKey Part Number | 296-4222-2-ND - Tape & Reel (TR) 296-4222-1-ND - Cut Tape (CT) 296-4222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC10M96 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC10M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 12.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,46500 | € 4,65 |
| 25 | € 0,41760 | € 10,44 |
| 100 | € 0,36580 | € 36,58 |
| 250 | € 0,34116 | € 85,29 |
| 500 | € 0,32632 | € 163,16 |
| 1 000 | € 0,32260 | € 322,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,30118 | € 752,95 |
| 5 000 | € 0,29340 | € 1 467,00 |
| 7 500 | € 0,28950 | € 2 171,25 |
| 12 500 | € 0,28518 | € 3 564,75 |
| 17 500 | € 0,28266 | € 4 946,55 |
| 25 000 | € 0,28023 | € 7 005,75 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

