Inverter IC 6 Channel Open Drain 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC05BQAR

DigiKey Part Number
296-CD74AC05BQARTR-ND - Tape & Reel (TR)
296-CD74AC05BQARCT-ND - Cut Tape (CT)
296-CD74AC05BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC05BQAR
Description
8-CH, 1.5-V TO 5.5-V INVERTERS W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.3V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
8.2ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-WQFN (3x2.5)
Features
Open Drain
Package / Case
14-WFQFN Exposed Pad
Voltage - Supply
1.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,31500€ 3,15
25€ 0,28200€ 7,05
100€ 0,24500€ 24,50
250€ 0,22756€ 56,89
500€ 0,21702€ 108,51
1 000€ 0,21066€ 210,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,19761€ 592,83
6 000€ 0,19236€ 1 154,16
9 000€ 0,18974€ 1 707,66
15 000€ 0,18682€ 2 802,30
21 000€ 0,18512€ 3 887,52
30 000€ 0,18348€ 5 504,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900