CD4097BPWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 37 577
Unit Price: € 0,46000
Datasheet
2 Circuit IC Switch 8:1 240Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4097BPWR

DigiKey Part Number
296-42653-2-ND - Tape & Reel (TR)
296-42653-1-ND - Cut Tape (CT)
296-42653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4097BPWR
Description
IC MUX DUAL 8:1 240OHM 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 240Ohm 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4097BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 35pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,32325€ 646,50
4 000€ 0,31453€ 1 258,12
6 000€ 0,31017€ 1 861,02
10 000€ 0,30533€ 3 053,30
14 000€ 0,30250€ 4 235,00
20 000€ 0,29979€ 5 995,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,32325
Unit Price with VAT:€ 0,39437