
CD4063BNSR | |
|---|---|
DigiKey Part Number | 296-14121-2-ND - Tape & Reel (TR) 296-14121-1-ND - Cut Tape (CT) 296-14121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4063BNSR |
Description | IC MAG COMPARATOR 4BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4063BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 3V ~ 18V | |
Current - Output High, Low | 4.2mA, 4.2mA | |
Max Propagation Delay @ V, Max CL | 350ns @ 15V, 50pF | |
Current - Quiescent (Iq) | 100 µA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,34800 | € 3,48 |
| 25 | € 0,31120 | € 7,78 |
| 100 | € 0,27100 | € 27,10 |
| 250 | € 0,25196 | € 62,99 |
| 500 | € 0,24042 | € 120,21 |
| 1 000 | € 0,23095 | € 230,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22315 | € 446,30 |
| 4 000 | € 0,21673 | € 866,92 |
| 6 000 | € 0,21351 | € 1 281,06 |
| 10 000 | € 0,20995 | € 2 099,50 |
| 14 000 | € 0,20787 | € 2 910,18 |
| 20 000 | € 0,20586 | € 4 117,20 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

