Parametric Equivalent

CD4043BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4043BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4043BEE4 |
Description | CMOS QUAD NOR R/S LATCH WITH 3-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 1 Channel 4:4 IC Tri-State, Non-Inverted 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 4:4 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40144 | € 401,44 |
| Unit Price without VAT: | € 0,40144 |
|---|---|
| Unit Price with VAT: | € 0,48976 |


