
CC2620F128RGZR | |
|---|---|
DigiKey Part Number | 296-51002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2620F128RGZR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2620F128RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 5dBm | |
Sensitivity | -100dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,00324 | € 10 008,10 |
| Unit Price without VAT: | € 4,00324 |
|---|---|
| Unit Price with VAT: | € 4,88395 |


