BUF602IDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 728
Unit Price: € 6,87000
Datasheet
Buffer Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF602IDBVTG4

DigiKey Part Number
BUF602IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUF602IDBVTG4
Description
IC BUFFER 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
BUF602IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
8000V/µs
Gain Bandwidth Product
1 GHz
Current - Input Bias
3 µA
Voltage - Input Offset
16 mV
Current - Supply
5.8mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-45°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes