
BUF12800AIPWP | |
|---|---|
DigiKey Part Number | 296-17589-5-ND |
Manufacturer | |
Manufacturer Product Number | BUF12800AIPWP |
Description | IC AMP TFT-LCD 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 12 TFT-LCD Panels: Gamma Buffer 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF12800AIPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 12 | |
Slew Rate | - | |
Current - Supply | 9 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,53000 | € 4,53 |
| 10 | € 3,45400 | € 34,54 |
| 60 | € 2,98683 | € 179,21 |
| Unit Price without VAT: | € 4,53000 |
|---|---|
| Unit Price with VAT: | € 5,52660 |

