
BQ7791502PW | |
|---|---|
DigiKey Part Number | 296-BQ7791502PW-ND |
Manufacturer | |
Manufacturer Product Number | BQ7791502PW |
Description | IC BATT PROT LI-ION 3-5C 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7791502PW Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 24-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 3 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,83000 | € 1,83 |
| 10 | € 1,35300 | € 13,53 |
| 60 | € 1,14517 | € 68,71 |
| 120 | € 1,08892 | € 130,67 |
| 300 | € 1,04447 | € 313,34 |
| Unit Price without VAT: | € 1,83000 |
|---|---|
| Unit Price with VAT: | € 2,23260 |

