
BQ771815DPJR | |
|---|---|
DigiKey Part Number | 296-39972-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ771815DPJR |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771815DPJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,47350 | € 1 420,50 |
| 6 000 | € 0,46272 | € 2 776,32 |
| 9 000 | € 0,45732 | € 4 115,88 |
| 15 000 | € 0,45134 | € 6 770,10 |
| Unit Price without VAT: | € 0,47350 |
|---|---|
| Unit Price with VAT: | € 0,57767 |

