
BQ771807DPJT | |
|---|---|
DigiKey Part Number | 296-BQ771807DPJTTR-ND - Tape & Reel (TR) 296-BQ771807DPJTCT-ND - Cut Tape (CT) 296-BQ771807DPJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771807DPJT |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771807DPJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,95600 | € 9,56 |
| 25 | € 0,86800 | € 21,70 |
| 100 | € 0,77050 | € 77,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,72412 | € 181,03 |
| 500 | € 0,69614 | € 348,07 |
| 750 | € 0,68212 | € 511,59 |
| 1 250 | € 0,66658 | € 833,22 |
| 1 750 | € 0,65751 | € 1 150,64 |
| 2 500 | € 0,64878 | € 1 621,95 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |

