Battery Battery Monitor IC 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ756506PAPRQ1

DigiKey Part Number
296-BQ756506PAPRQ1TR-ND - Tape & Reel (TR)
296-BQ756506PAPRQ1CT-ND - Cut Tape (CT)
296-BQ756506PAPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ756506PAPRQ1
Description
AUTOMOTIVE 6-S PRECISION BATTERY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC 64-HTQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
6
Fault Protection
Over Temperature
Interface
UART
Operating Temperature
-40°C ~ 125°C
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 17,56000€ 17,56
10€ 14,02300€ 140,23
25€ 13,13960€ 328,49
100€ 12,16870€ 1 216,87
250€ 11,70588€ 2 926,47
500€ 11,42696€ 5 713,48
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 11,19735€ 11 197,35
Manufacturers Standard Package
Unit Price without VAT:€ 17,56000
Unit Price with VAT:€ 21,42320