
BQ50002RHBT | |
|---|---|
DigiKey Part Number | 296-43173-2-ND - Tape & Reel (TR) 296-43173-1-ND - Cut Tape (CT) 296-43173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ50002RHBT |
Description | IC WIRELESS TRANSMITTER 32VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ50002RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,49000 | € 3,49 |
| 10 | € 2,63300 | € 26,33 |
| 25 | € 2,42080 | € 60,52 |
| 100 | € 2,18760 | € 218,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,07632 | € 519,08 |
| 500 | € 2,00930 | € 1 004,65 |
| 750 | € 1,97572 | € 1 481,79 |
| 1 250 | € 1,93853 | € 2 423,16 |
| 1 750 | € 1,91679 | € 3 354,38 |
| 2 500 | € 1,89588 | € 4 739,70 |
| Unit Price without VAT: | € 3,49000 |
|---|---|
| Unit Price with VAT: | € 4,25780 |

