BQ4014MB-85 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 179
Unit Price: € 81,16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3
Unit Price: € 89,18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: € 83,97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: € 83,39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 77,94444
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 2Mbit Parallel 85 ns 32-DIP Module (18.42x52.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4014MB-85

DigiKey Part Number
296-9397-5-ND
Manufacturer
Manufacturer Product Number
BQ4014MB-85
Description
IC NVSRAM 2MBIT PAR 32DIP MODULE
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 2Mbit Parallel 85 ns 32-DIP Module (18.42x52.96)
Datasheet
 Datasheet
EDA/CAD Models
BQ4014MB-85 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-DIP Module (18.42x52.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 967 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

967In Stock
Ships from Rochester Electronics, LLC