
BQ294682DRVR | |
|---|---|
DigiKey Part Number | 296-BQ294682DRVRTR-ND - Tape & Reel (TR) 296-BQ294682DRVRCT-ND - Cut Tape (CT) 296-BQ294682DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294682DRVR |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294682DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,33100 | € 3,31 |
| 25 | € 0,29680 | € 7,42 |
| 100 | € 0,25820 | € 25,82 |
| 250 | € 0,23984 | € 59,96 |
| 500 | € 0,22880 | € 114,40 |
| 1 000 | € 0,21971 | € 219,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20848 | € 625,44 |
| 6 000 | € 0,20298 | € 1 217,88 |
| 9 000 | € 0,20023 | € 1 802,07 |
| 15 000 | € 0,19718 | € 2 957,70 |
| 21 000 | € 0,19540 | € 4 103,40 |
| 30 000 | € 0,19368 | € 5 810,40 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

