BQ2944L9DRBT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 233
Unit Price: € 2,44000
Datasheet
Battery Battery Protection IC Lithium Ion 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2944L9DRBT

DigiKey Part Number
BQ2944L9DRBT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2944L9DRBT
Description
IC BATT PROT LI-ION 2-4CELL 8SON
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ2944L9DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types