
BQ29442DRBT | |
|---|---|
DigiKey Part Number | 296-BQ29442DRBTTR-ND - Tape & Reel (TR) 296-BQ29442DRBTCT-ND - Cut Tape (CT) 296-BQ29442DRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29442DRBT |
Description | IC BATT PROT LI-ION 2-4CELL 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29442DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,42204 | € 355,51 |
| 500 | € 1,37306 | € 686,53 |
| 750 | € 1,34853 | € 1 011,40 |
| 1 250 | € 1,32138 | € 1 651,72 |
| 1 750 | € 1,30549 | € 2 284,61 |
| 2 500 | € 1,29022 | € 3 225,55 |
| 6 250 | € 1,25734 | € 7 858,37 |
| Unit Price without VAT: | € 1,42204 |
|---|---|
| Unit Price with VAT: | € 1,73489 |

