Battery IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29310PWR

DigiKey Part Number
BQ29310PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ29310PWR
Description
IC BATTERY MANAGEMANT 24TSSOP
Customer Reference
Detailed Description
Battery IC 24-TSSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.