Similar

BQ28Z560DRZT-R1 | |
|---|---|
DigiKey Part Number | BQ28Z560DRZT-R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ28Z560DRZT-R1 |
Description | IC BATT GAS GAUGE LIION 12SON |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ28Z560DRZT-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,14496 | € 786,24 |
| 500 | € 3,05046 | € 1 525,23 |
| 750 | € 3,00313 | € 2 252,35 |
| 1 250 | € 2,95067 | € 3 688,34 |
| 1 750 | € 2,92002 | € 5 110,03 |
| 2 500 | € 2,89056 | € 7 226,40 |
| Unit Price without VAT: | € 3,14496 |
|---|---|
| Unit Price with VAT: | € 3,83685 |


