Similar

BQ27750DRZR | |
|---|---|
DigiKey Part Number | 296-48111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27750DRZR |
Description | IC BATT PROT LI-ION 1CELL 12SON |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27750DRZR Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 12-SON (2.5x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27742YZFR-G1 | Texas Instruments | 3 875 | 296-37912-1-ND | € 2,75000 | Similar |


