
BQ27505EVM | |
|---|---|
DigiKey Part Number | 296-30787-ND |
Manufacturer | |
Manufacturer Product Number | BQ27505EVM |
Description | EVAL BOARD FOR BQ27505 |
Customer Reference | |
Detailed Description | BQ27505 Impedance Track™ Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | No | |
Utilized IC / Part | BQ27505 | |
Primary Attributes | Li-Ion (1 Cell) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 100,97000 | € 100,97 |
| Unit Price without VAT: | € 100,97000 |
|---|---|
| Unit Price with VAT: | € 123,18340 |

