BQ27500DRZT-V120 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8 297
Unit Price: € 6,17905
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18 270
Unit Price: € 5,06039
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 116
Unit Price: € 5,06039
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 776
Unit Price: € 8,91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 617
Unit Price: € 5,34438
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 232
Unit Price: € 6,23927
Datasheet
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27500DRZT-V120

DigiKey Part Number
296-BQ27500DRZT-V120TR-ND - Tape & Reel (TR)
296-BQ27500DRZT-V120CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BQ27500DRZT-V120
Description
IC BATT MON LI-ION 1CELL 12SON
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27500DRZT-V120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Temperature
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 705 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 705In Stock
Ships from Rochester Electronics, LLC