
BQ27425YZFT-G2A | |
|---|---|
DigiKey Part Number | 296-37690-2-ND - Tape & Reel (TR) 296-37690-1-ND - Cut Tape (CT) 296-37690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27425YZFT-G2A |
Description | IC FUEL GAUGE LI-ION 1CL 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27425YZFT-G2A Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 15-UFBGA, DSBGA |
Function Battery Monitor | Supplier Device Package 15-DSBGA |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,42000 | € 4,42 |
| 10 | € 3,36900 | € 33,69 |
| 25 | € 3,10640 | € 77,66 |
| 100 | € 2,81750 | € 281,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,67972 | € 669,93 |
| 500 | € 2,59668 | € 1 298,34 |
| 750 | € 2,55509 | € 1 916,32 |
| 1 250 | € 2,50902 | € 3 136,28 |
| 1 750 | € 2,48208 | € 4 343,64 |
| 2 500 | € 2,45618 | € 6 140,45 |
| Unit Price without VAT: | € 4,42000 |
|---|---|
| Unit Price with VAT: | € 5,39240 |




