
BQ27421YZFT-G1D | |
|---|---|
DigiKey Part Number | 296-39938-2-ND - Tape & Reel (TR) 296-39938-1-ND - Cut Tape (CT) 296-39938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27421YZFT-G1D |
Description | IC FUEL GAUGE LI-ION 1CL 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27421YZFT-G1D Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 9-UFBGA, DSBGA |
Function Battery Monitor | Supplier Device Package 9-DSBGA |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 1,92800 | € 19,28 |
| 25 | € 1,76520 | € 44,13 |
| 100 | € 1,58640 | € 158,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,50120 | € 375,30 |
| 500 | € 1,44984 | € 724,92 |
| 750 | € 1,42412 | € 1 068,09 |
| 1 250 | € 1,39562 | € 1 744,53 |
| 1 750 | € 1,37895 | € 2 413,16 |
| 2 500 | € 1,36294 | € 3 407,35 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,14760 |

