Battery Battery Authentication IC SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ26150DCKR

DigiKey Part Number
296-18601-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ26150DCKR
Description
IC BATT AUTHENTICATION SC70-5
Customer Reference
Detailed Description
Battery Battery Authentication IC SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
BQ26150DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Authentication
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
HDQ
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 053 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15 053In Stock
Ships from Rochester Electronics, LLC