
BQ25773REER | |
|---|---|
DigiKey Part Number | 296-BQ25773REERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ25773REER |
Description | BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 36-WQFN (5x4) |
Datasheet | Datasheet |
Category | Charge Current - Max 30A |
Manufacturer Texas Instruments | Battery Pack Voltage 23V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 40V |
Part Status Active | Interface I2C, USB |
Battery Chemistry Smart Batteries | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 2 ~ 5 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 36-WFQFN Exposed Pad |
Programmable Features Current, Timer, Voltage | Supplier Device Package 36-WQFN (5x4) |
Fault Protection Over Current, Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 3,16086 | € 9 482,58 |
| Unit Price without VAT: | € 3,16086 |
|---|---|
| Unit Price with VAT: | € 3,85625 |



