
BQ25155YFPR | |
|---|---|
DigiKey Part Number | 296-BQ25155YFPRTR-ND - Tape & Reel (TR) 296-BQ25155YFPRCT-ND - Cut Tape (CT) 296-BQ25155YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25155YFPR |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25155YFPR Models |
Category | Charge Current - Max 500mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 3.6V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-XFBGA, DSBGA |
Programmable Features Current | Supplier Device Package 20-DSBGA |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,73000 | € 2,73 |
| 10 | € 2,04700 | € 20,47 |
| 25 | € 1,87600 | € 46,90 |
| 100 | € 1,68760 | € 168,76 |
| 250 | € 1,59776 | € 399,44 |
| 500 | € 1,57342 | € 786,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,44418 | € 4 332,54 |
| Unit Price without VAT: | € 2,73000 |
|---|---|
| Unit Price with VAT: | € 3,33060 |


