
BQ25150EVM | |
|---|---|
DigiKey Part Number | 296-BQ25150EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25150EVM |
Description | EVAL BOARD FOR BQ25150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25150 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | BQ25150 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 106,50000 | € 106,50 |
| Unit Price without VAT: | € 106,50000 |
|---|---|
| Unit Price with VAT: | € 129,93000 |

