
BQ24617EVM | |
|---|---|
DigiKey Part Number | 296-45640-ND |
Manufacturer | |
Manufacturer Product Number | BQ24617EVM |
Description | EVAL BOARD FOR BQ24617 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24617 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24617 | |
Primary Attributes | Multi Cell-Li-ion / Li-Polymer, Programmable up to 26V Output | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 105,18000 | € 105,18 |
| Unit Price without VAT: | € 105,18000 |
|---|---|
| Unit Price with VAT: | € 128,31960 |

