BQ24272YFFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 750
Unit Price: € 7,92094
Datasheet
Charger IC Lithium Ion 49-DSBGA (2.8x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24272YFFR

DigiKey Part Number
BQ24272YFFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24272YFFR
Description
IC BATT CHG LI-ION 1CELL 49DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 49-DSBGA (2.8x2.8)
Datasheet
 Datasheet
EDA/CAD Models
BQ24272YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
2A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
10V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-UFBGA, DSBGA
Supplier Device Package
49-DSBGA (2.8x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 5,33669€ 16 010,07
Manufacturers Standard Package
Unit Price without VAT:€ 5,33669
Unit Price with VAT:€ 6,51076