BQ24130 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24130EVM

DigiKey Part Number
296-45625-ND
Manufacturer
Manufacturer Product Number
BQ24130EVM
Description
EVAL BOARD FOR BQ24130
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ24130 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
BQ24130
Primary Attributes
1, 2, 3, Cell Li-Ion/ Li-Pol, Up to 4A, 4.5 ~ 17V Input
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 105,18000€ 105,18
Manufacturers Standard Package
Unit Price without VAT:€ 105,18000
Unit Price with VAT:€ 128,31960