
BQ20Z65EVM | |
|---|---|
DigiKey Part Number | 296-30728-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z65EVM |
Description | EVAL BRD BQ20Z65 BQ29330 BQ29412 |
Customer Reference | |
Detailed Description | BQ20Z65, BQ29330, BQ29412 Impedance Track™ Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | No | |
Utilized IC / Part | BQ20Z65, BQ29330, BQ29412 | |
Primary Attributes | - | |
Secondary Attributes | Overcharge, Over Discharge, Short Circuit, and Overcurrent Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,41000 | € 45,41 |
| Unit Price without VAT: | € 45,41000 |
|---|---|
| Unit Price with VAT: | € 55,40020 |

