
AMC22C11QDRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC22C11QDRQ1TR-ND - Tape & Reel (TR) 296-AMC22C11QDRQ1CT-ND - Cut Tape (CT) 296-AMC22C11QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC22C11QDRQ1 |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, 3V ~ 25V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 2.2mA, 3.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 380ns | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,44000 | € 2,44 |
| 10 | € 1,82100 | € 18,21 |
| 25 | € 1,66640 | € 41,66 |
| 100 | € 1,49670 | € 149,67 |
| 250 | € 1,41576 | € 353,94 |
| 500 | € 1,36698 | € 683,49 |
| 1 000 | € 1,32682 | € 1 326,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,27723 | € 3 831,69 |
| 6 000 | € 1,25297 | € 7 517,82 |
| Unit Price without VAT: | € 2,44000 |
|---|---|
| Unit Price with VAT: | € 2,97680 |


