
AMC0300RQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0300RQDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC0300RQDWVRQ1CT-ND - Cut Tape (CT) 296-AMC0300RQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0300RQDWVRQ1 |
Description | AUTOMOTIVE +/-250-MV INPUT, REIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 5.4mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,14000 | € 3,14 |
| 10 | € 2,36800 | € 23,68 |
| 25 | € 2,17360 | € 54,34 |
| 100 | € 1,96040 | € 196,04 |
| 250 | € 1,85864 | € 464,66 |
| 500 | € 1,84130 | € 920,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,74684 | € 1 746,84 |
| 2 000 | € 1,70530 | € 3 410,60 |
| 3 000 | € 1,68449 | € 5 053,47 |
| 5 000 | € 1,66145 | € 8 307,25 |
| Unit Price without VAT: | € 3,14000 |
|---|---|
| Unit Price with VAT: | € 3,83080 |


