
AM62A74AUMSIANFRQ1 | |
|---|---|
DigiKey Part Number | 296-AM62A74AUMSIANFRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM62A74AUMSIANFRQ1 |
Description | 2 TOPS VISION SOC WITH RGB-IR IS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 484-FCCSP (18x18) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Texas Instruments | USB USB 2.0 (2) |
Series | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Core Processor ARM® Cortex®-A53 | Qualification AEC-Q100 |
Number of Cores/Bus Width 4 Core, 64-Bit | Security Features AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS |
Speed 1.4GHz | Mounting Type Surface Mount |
Co-Processors/DSP ARM® Cortex®-R5F, Multimedia; NEON | Package / Case 484-LFBGA, FCCSPBGA |
RAM Controllers DDR4, LPDDR4 | Supplier Device Package 484-FCCSP (18x18) |
Graphics Acceleration No | Additional Interfaces CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
Display & Interface Controllers MIPI-CSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 32,44892 | € 16 224,46 |
| Unit Price without VAT: | € 32,44892 |
|---|---|
| Unit Price with VAT: | € 39,58768 |

