
AFE78201RRUR | |
|---|---|
DigiKey Part Number | 296-AFE78201RRURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE78201RRUR |
Description | IC AFE 12/14/16BIT 24-UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 12, 14, 16 Bit 24-UQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12, 14, 16 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-WFQFN | |
Supplier Device Package | 24-UQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,84418 | € 8 532,54 |
| Unit Price without VAT: | € 2,84418 |
|---|---|
| Unit Price with VAT: | € 3,46990 |

