AFE7769 - Transceiver 600MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE7769D-35EVM

DigiKey Part Number
296-AFE7769D-35EVM-ND
Manufacturer
Manufacturer Product Number
AFE7769D-35EVM
Description
AFE7769D EVALUATION MODULE FOR Q
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AFE7769 - Transceiver 600MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
600MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AFE7769
Note
-
RF Type
-
RF Frequency
600MHz ~ 6GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 2 580,77000€ 2 580,77
Manufacturers Standard Package
Unit Price without VAT:€ 2 580,77000
Unit Price with VAT:€ 3 148,53940